
TBU-PL075-100-WH | |
|---|---|
DigiKey Part Number | 118-TBU-PL075-100-WHTR-ND - Tape & Reel (TR) 118-TBU-PL075-100-WHCT-ND - Cut Tape (CT) 118-TBU-PL075-100-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBU-PL075-100-WH |
Description | SURGE SUPP TBU DL 50OHM 750VIMP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 750V Internal Switch 3-SMD (6.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | TBU-PL075-100-WH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 750V | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | SLIC | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD (6.5x4) | |
Voltage - Working | 400V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,73000 Kč | 54,73 Kč |
| 10 | 35,21700 Kč | 352,17 Kč |
| 100 | 24,13170 Kč | 2 413,17 Kč |
| 500 | 19,39210 Kč | 9 696,05 Kč |
| 1 000 | 19,35611 Kč | 19 356,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,81381 Kč | 47 441,43 Kč |
| Unit Price without VAT: | 54,73000 Kč |
|---|---|
| Unit Price with VAT: | 66,22330 Kč |

