
TBU-PL060-100-WH | |
|---|---|
DigiKey Part Number | TBU-PL060-100-WHTR-ND - Tape & Reel (TR) TBU-PL060-100-WHCT-ND - Cut Tape (CT) TBU-PL060-100-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBU-PL060-100-WH |
Description | SURGE SUPP TBU DL 50OHM 600VIMP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 600V Internal Switch 3-SMD (6.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | TBU-PL060-100-WH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 600V | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | SLIC | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD (6.5x4) | |
Voltage - Working | 350V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 30,93000 Kč | 309,30 Kč |
| 100 | 20,97070 Kč | 2 097,07 Kč |
| 500 | 16,70306 Kč | 8 351,53 Kč |
| 1 000 | 15,33064 Kč | 15 330,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,58851 Kč | 40 765,53 Kč |
| 6 000 | 12,71205 Kč | 76 272,30 Kč |
| 9 000 | 12,26582 Kč | 110 392,38 Kč |
| 15 000 | 12,04760 Kč | 180 714,00 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |

