
TBU-DT085-100-WH | |
|---|---|
DigiKey Part Number | TBU-DT085-100-WHTR-ND - Tape & Reel (TR) TBU-DT085-100-WHCT-ND - Cut Tape (CT) TBU-DT085-100-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBU-DT085-100-WH |
Description | SURGE SUPP TBU DL 100MA 850V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 850V Internal Switch 4-DFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TBU-DT085-100-WH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 850V | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | Ethernet | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN Exposed Pad | |
Supplier Device Package | 4-DFN (5x5) | |
Voltage - Working | 425V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,52000 Kč | 30,52 Kč |
| 10 | 23,36600 Kč | 233,66 Kč |
| 100 | 22,52350 Kč | 2 252,35 Kč |
| 500 | 22,41572 Kč | 11 207,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,52593 Kč | 61 577,79 Kč |
| Unit Price without VAT: | 30,52000 Kč |
|---|---|
| Unit Price with VAT: | 36,92920 Kč |

