
TBU-DT065-200-WH | |
|---|---|
DigiKey Part Number | TBU-DT065-200-WHTR-ND - Tape & Reel (TR) TBU-DT065-200-WHCT-ND - Cut Tape (CT) TBU-DT065-200-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBU-DT065-200-WH |
Description | SURGE SUPP TBU DL 200MA 650VIMP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 650V Internal Switch 4-DFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TBU-DT065-200-WH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 650V | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | Ethernet | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN Exposed Pad | |
Supplier Device Package | 4-DFN (5x5) | |
Voltage - Working | 300V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 42,41600 Kč | 424,16 Kč |
| 100 | 29,24810 Kč | 2 924,81 Kč |
| 500 | 23,61856 Kč | 11 809,28 Kč |
| 1 000 | 22,36035 Kč | 22 360,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,51316 Kč | 58 539,48 Kč |
| 6 000 | 18,35845 Kč | 110 150,70 Kč |
| 9 000 | 18,26826 Kč | 164 414,34 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |

