
TBU-DT065-100-WH | |
---|---|
DigiKey Part Number | 118-TBU-DT065-100-WHTR-ND - Tape & Reel (TR) 118-TBU-DT065-100-WHCT-ND - Cut Tape (CT) 118-TBU-DT065-100-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBU-DT065-100-WH |
Description | SURGE SUPP TBU DL 100MA 650V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 650V Internal Switch 4-DFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TBU-DT065-100-WH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 650V | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | Ethernet | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN Exposed Pad | |
Supplier Device Package | 4-DFN (5x5) | |
Voltage - Working | 300V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 47,91000 Kč | 47,91 Kč |
10 | 40,61900 Kč | 406,19 Kč |
100 | 31,64080 Kč | 3 164,08 Kč |
500 | 26,33328 Kč | 13 166,64 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 20,39299 Kč | 61 178,97 Kč |
Unit Price without VAT: | 47,91000 Kč |
---|---|
Unit Price with VAT: | 57,97110 Kč |