6-TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBU-DF055-050-WH

DigiKey Part Number
118-TBU-DF055-050-WHTR-ND - Tape & Reel (TR)
118-TBU-DF055-050-WHCT-ND - Cut Tape (CT)
118-TBU-DF055-050-WHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TBU-DF055-050-WH
Description
DUAL BI-DIR TBU 550V 50MA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 550V Internal Switch 6-DFN (6.5x5.5)
Datasheet
 Datasheet
EDA/CAD Models
TBU-DF055-050-WH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
550V
Technology
Internal Switch
Number of Circuits
2
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
6-TDFN
Supplier Device Package
6-DFN (6.5x5.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,45000 Kč81,45 Kč
1053,40800 Kč534,08 Kč
10037,48780 Kč3 748,78 Kč
50033,46340 Kč16 731,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00027,33938 Kč82 018,14 Kč
Manufacturers Standard Package
Unit Price without VAT:81,45000 Kč
Unit Price with VAT:98,55450 Kč