Overvoltage/Surge Protection IC 850V Internal Switch 3-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBU-CA085-500-WH-Q

DigiKey Part Number
118-TBU-CA085-500-WH-QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TBU-CA085-500-WH-Q
Description
IC SURGE PROT 850V 3SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 850V Internal Switch 3-SMD
Datasheet
 Datasheet
EDA/CAD Models
TBU-CA085-500-WH-Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
1
Manufacturer
Bourns Inc.
Grade
Automotive
Series
Qualification
AEC-Q101
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
3-SMD, No Lead
Voltage - Clamping
850V
Supplier Device Package
3-SMD
Technology
Internal Switch
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 00020,85731 Kč250 287,72 Kč
Unit Price without VAT:20,85731 Kč
Unit Price with VAT:25,23735 Kč