3 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBU-CA085-300-WH

DigiKey Part Number
TBU-CA085-300-WHTR-ND - Tape & Reel (TR)
TBU-CA085-300-WHCT-ND - Cut Tape (CT)
TBU-CA085-300-WHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TBU-CA085-300-WH
Description
SURGE SUPP TBU 300MA 850VIMP SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 850V Internal Switch 3-SMD (6.5x4)
Datasheet
 Datasheet
EDA/CAD Models
TBU-CA085-300-WH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
850V
Technology
Internal Switch
Number of Circuits
1
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
3-SMD (6.5x4)
Voltage - Working
425V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 966
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,63000 Kč44,63 Kč
1036,37400 Kč363,74 Kč
10024,96530 Kč2 496,53 Kč
50020,19368 Kč10 096,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,48365 Kč55 450,95 Kč
6 00016,49794 Kč98 987,64 Kč
Manufacturers Standard Package
Unit Price without VAT:44,63000 Kč
Unit Price with VAT:54,00230 Kč