
TBU-CA085-300-WH | |
|---|---|
DigiKey Part Number | TBU-CA085-300-WHTR-ND - Tape & Reel (TR) TBU-CA085-300-WHCT-ND - Cut Tape (CT) TBU-CA085-300-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBU-CA085-300-WH |
Description | SURGE SUPP TBU 300MA 850VIMP SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 850V Internal Switch 3-SMD (6.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | TBU-CA085-300-WH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 850V | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD (6.5x4) | |
Voltage - Working | 425V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 10 | 39,18200 Kč | 391,82 Kč |
| 100 | 26,89630 Kč | 2 689,63 Kč |
| 500 | 21,64306 Kč | 10 821,53 Kč |
| 1 000 | 20,14359 Kč | 20 143,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,81246 Kč | 53 437,38 Kč |
| 6 000 | 16,73485 Kč | 100 409,10 Kč |
| 9 000 | 16,45718 Kč | 148 114,62 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |





