Overvoltage/Surge Protection IC 850V Internal Switch 3-SMD (6.5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBU-CA085-200-WH

DigiKey Part Number
TBU-CA085-200-WHTR-ND - Tape & Reel (TR)
TBU-CA085-200-WHCT-ND - Cut Tape (CT)
TBU-CA085-200-WHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TBU-CA085-200-WH
Description
SURGE SUPP TBU 200MA 850VIMP SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 850V Internal Switch 3-SMD (6.5x4)
Datasheet
 Datasheet
EDA/CAD Models
TBU-CA085-200-WH Models
Product Attributes
Filter Similar Products
Category
Number of Circuits
1
Manufacturer
Bourns Inc.
Applications
General Purpose
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
3-SMD, No Lead
Part Status
Active
Supplier Device Package
3-SMD (6.5x4)
Voltage - Clamping
850V
Voltage - Working
425V
Technology
Internal Switch
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 470
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,27000 Kč60,27 Kč
1038,91600 Kč389,16 Kč
10026,71380 Kč2 671,38 Kč
50021,49618 Kč10 748,09 Kč
1 00020,00689 Kč20 006,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,69158 Kč53 074,74 Kč
6 00016,62128 Kč99 727,68 Kč
9 00016,34550 Kč147 109,50 Kč
Manufacturers Standard Package
Unit Price without VAT:60,27000 Kč
Unit Price with VAT:72,92670 Kč