
TBU-CA040-050-WH | |
---|---|
DigiKey Part Number | TBU-CA040-050-WHTR-ND - Tape & Reel (TR) TBU-CA040-050-WHCT-ND - Cut Tape (CT) TBU-CA040-050-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBU-CA040-050-WH |
Description | SURGE SUPP TBU 50MA 400VIMP SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 400V Internal Switch 3-SMD (6.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | TBU-CA040-050-WH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 400V | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD (6.5x4) | |
Voltage - Working | 200V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 43,33000 Kč | 43,33 Kč |
10 | 37,97300 Kč | 379,73 Kč |
100 | 29,59940 Kč | 2 959,94 Kč |
500 | 24,49608 Kč | 12 248,04 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 19,37239 Kč | 58 117,17 Kč |
6 000 | 16,32551 Kč | 97 953,06 Kč |
Unit Price without VAT: | 43,33000 Kč |
---|---|
Unit Price with VAT: | 52,42930 Kč |