New at DigiKey
Current Sensor 250A 1 Channel Current Switch Bidirectional
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 250A 1 Channel Current Switch Bidirectional
Shunt Based Current Sensors from Bourns - PIO | DigiKey

SSD-250A-R-T

DigiKey Part Number
118-SSD-250A-R-T-ND
Manufacturer
Manufacturer Product Number
SSD-250A-R-T
Description
CURRENT SENSOR SWITCH 250A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sensor 250A 1 Channel Current Switch Bidirectional
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
ModBus, RS485
Sensitivity
-
Frequency
DC ~ 5kHz
Linearity
±0.1%
Accuracy
±0.1%
Voltage - Supply
5V ~ 60V
Response Time
-
Current - Supply (Max)
55mA
Operating Temperature
-40°C ~ 115°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 012,51000 Kč4 012,51 Kč
103 056,99400 Kč30 569,94 Kč
252 799,31040 Kč69 982,76 Kč
502 638,20980 Kč131 910,49 Kč
Manufacturers Standard Package
Unit Price without VAT:4 012,51000 Kč
Unit Price with VAT:4 855,13710 Kč