
SSD-250A-C-T | |
|---|---|
DigiKey Part Number | 118-SSD-250A-C-T-ND |
Manufacturer | |
Manufacturer Product Number | SSD-250A-C-T |
Description | CURRENT SENSOR SWITCH 250A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 250A 1 Channel Current Switch Bidirectional |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | CAN Bus | |
Sensitivity | - | |
Frequency | DC ~ 5kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.1% | |
Voltage - Supply | 5V ~ 60V | |
Response Time | - | |
Current - Supply (Max) | 55mA | |
Operating Temperature | -40°C ~ 115°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 022,44000 Kč | 4 022,44 Kč |
| 10 | 3 064,56400 Kč | 30 645,64 Kč |
| 25 | 2 806,24280 Kč | 70 156,07 Kč |
| 50 | 2 644,74300 Kč | 132 237,15 Kč |
| Unit Price without VAT: | 4 022,44000 Kč |
|---|---|
| Unit Price with VAT: | 4 867,15240 Kč |

