


SSD-100A-R-T | |
|---|---|
DigiKey Part Number | 118-SSD-100A-R-T-ND |
Manufacturer | |
Manufacturer Product Number | SSD-100A-R-T |
Description | CURRENT SENSOR SWITCH 100A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Current Switch Bidirectional |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | ModBus, RS485 | |
Sensitivity | - | |
Frequency | DC ~ 5kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.1% | |
Voltage - Supply | 5V ~ 60V | |
Response Time | - | |
Current - Supply (Max) | 55mA | |
Operating Temperature | -40°C ~ 115°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 975,97000 Kč | 3 975,97 Kč |
| 10 | 3 028,20600 Kč | 30 282,06 Kč |
| 25 | 2 772,60960 Kč | 69 315,24 Kč |
| 50 | 2 612,80220 Kč | 130 640,11 Kč |
| Unit Price without VAT: | 3 975,97000 Kč |
|---|---|
| Unit Price with VAT: | 4 810,92370 Kč |

