New Product
Current Sensor 1000A 1 Channel Current Switch Unidirectional
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 1000A 1 Channel Current Switch Unidirectional
Shunt Based Current Sensors from Bourns - PIO | DigiKey

SSD-1000A-R-T

DigiKey Part Number
118-SSD-1000A-R-T-ND
Manufacturer
Manufacturer Product Number
SSD-1000A-R-T
Description
CURRENT SENSOR SWITCH 1000A
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Current Sensor 1000A 1 Channel Current Switch Unidirectional
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
ModBus, RS485
Mfr
Frequency
DC ~ 5kHz
Series
Linearity
±0.1%
Packaging
Bulk
Accuracy
±0.1%
Part Status
Active
Voltage - Supply
5V ~ 60V
For Measuring
DC
Current - Supply (Max)
15mA
Sensor Type
Operating Temperature
-40°C ~ 125°C
Current - Sensing
Polarization
Unidirectional
Number of Channels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 321,88000 Kč3 321,88 Kč
53 098,21200 Kč15 491,06 Kč
103 014,85100 Kč30 148,51 Kč
252 915,06000 Kč72 876,50 Kč
502 846,73240 Kč142 336,62 Kč
Manufacturers Standard Package
Unit Price without VAT:3 321,88000 Kč
Unit Price with VAT:4 019,47480 Kč