
SRU8045A-4R7Y | |
|---|---|
DigiKey Part Number | SRU8045A-4R7YTR-ND - Tape & Reel (TR) SRU8045A-4R7YCT-ND - Cut Tape (CT) SRU8045A-4R7YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU8045A-4R7Y |
Description | FIXED IND 4.7UH 4.6A 27.5 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 4.6 A 27.5mOhm Max 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SRU8045A-4R7Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27.5mOhm Max | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 20,11600 Kč | 201,16 Kč |
| 100 | 16,53800 Kč | 1 653,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,60397 Kč | 13 603,97 Kč |
| 2 000 | 12,82915 Kč | 25 658,30 Kč |
| 3 000 | 12,39701 Kč | 37 191,03 Kč |
| 5 000 | 11,87378 Kč | 59 368,90 Kč |
| 7 000 | 11,54170 Kč | 80 791,90 Kč |
| 10 000 | 11,20012 Kč | 112 001,20 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

