22 µH Shielded Drum Core, Wirewound Inductor 2.25 A 122mOhm Max 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU8045A-220Y

DigiKey Part Number
SRU8045A-220YTR-ND - Tape & Reel (TR)
SRU8045A-220YCT-ND - Cut Tape (CT)
SRU8045A-220YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU8045A-220Y
Description
FIXED IND 22UH 2.25A 122 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 2.25 A 122mOhm Max 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
SRU8045A-220Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.15A
Shielding
Shielded
DC Resistance (DCR)
122mOhm Max
Q @ Freq
18 @ 2.52MHz
Frequency - Self Resonant
12MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
4-SMD
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1020,11600 Kč201,16 Kč
10016,53800 Kč1 653,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,60397 Kč13 603,97 Kč
2 00012,82915 Kč25 658,30 Kč
3 00012,39701 Kč37 191,03 Kč
5 00011,87378 Kč59 368,90 Kč
7 00011,54170 Kč80 791,90 Kč
10 00011,20012 Kč112 001,20 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč