SRU8028 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU8043-4R7Y

DigiKey Part Number
SRU8043-4R7YTR-ND - Tape & Reel (TR)
SRU8043-4R7YCT-ND - Cut Tape (CT)
SRU8043-4R7YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU8043-4R7Y
Description
FIXED IND 4.7UH 4.6A 17 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 4.6 A 17mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU8043-4R7Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
3.6A
Shielding
Shielded
DC Resistance (DCR)
17mOhm
Q @ Freq
13 @ 7.96MHz
Frequency - Self Resonant
36MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.181" (4.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 035
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,25000 Kč16,25 Kč
1013,33100 Kč133,31 Kč
10010,96280 Kč1 096,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,01731 Kč9 017,31 Kč
2 0008,50333 Kč17 006,66 Kč
3 0008,21660 Kč24 649,80 Kč
5 0007,86941 Kč39 347,05 Kč
7 0007,64901 Kč53 543,07 Kč
10 0007,42233 Kč74 223,30 Kč
25 0007,39465 Kč184 866,25 Kč
Manufacturers Standard Package
Unit Price without VAT:16,25000 Kč
Unit Price with VAT:19,66250 Kč