
SRU8028-220Y | |
|---|---|
DigiKey Part Number | SRU8028-220YTR-ND - Tape & Reel (TR) SRU8028-220YCT-ND - Cut Tape (CT) SRU8028-220YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU8028-220Y |
Description | FIXED IND 22UH 1.6A 106 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.6 A 106mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU8028-220Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 106mOhm | |
Q @ Freq | 22 @ 2.52MHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 13,75400 Kč | 137,54 Kč |
| 100 | 11,31160 Kč | 1 131,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 8,98967 Kč | 13 484,51 Kč |
| 3 000 | 8,47745 Kč | 25 432,35 Kč |
| 4 500 | 8,19188 Kč | 36 863,46 Kč |
| 7 500 | 7,84603 Kč | 58 845,22 Kč |
| 10 500 | 7,62651 Kč | 80 078,35 Kč |
| 15 000 | 7,40073 Kč | 111 010,95 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

