
SRU3028-100Y | |
|---|---|
DigiKey Part Number | 118-SRU3028-100YTR-ND - Tape & Reel (TR) 118-SRU3028-100YCT-ND - Cut Tape (CT) 118-SRU3028-100YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU3028-100Y |
Description | FIXED IND 10UH 720MA 160 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 720 mA 160mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU3028-100Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 860mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 160mOhm | |
Q @ Freq | 20 @ 7.96MHz | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.130" W (3.50mm x 3.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,28400 Kč | 122,84 Kč |
| 100 | 10,10000 Kč | 1 010,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 8,67497 Kč | 5 204,98 Kč |
| 1 200 | 8,17978 Kč | 9 815,74 Kč |
| 1 800 | 7,90353 Kč | 14 226,35 Kč |
| 3 000 | 7,56908 Kč | 22 707,24 Kč |
| 4 200 | 7,35675 Kč | 30 898,35 Kč |
| 6 000 | 7,13838 Kč | 42 830,28 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

