
SRU1063A-6R8Y | |
|---|---|
DigiKey Part Number | SRU1063A-6R8YTR-ND - Tape & Reel (TR) SRU1063A-6R8YCT-ND - Cut Tape (CT) SRU1063A-6R8YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1063A-6R8Y |
Description | FIXED IND 6.8UH 5.2A 18 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 5.2 A 18mOhm Max 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18mOhm Max | |
Q @ Freq | 11 @ 7.96MHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.268" (6.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 18,89800 Kč | 188,98 Kč |
| 100 | 15,53850 Kč | 1 553,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,55420 Kč | 6 777,10 Kč |
| 1 000 | 12,78085 Kč | 12 780,85 Kč |
| 1 500 | 12,34963 Kč | 18 524,44 Kč |
| 2 500 | 11,82758 Kč | 29 568,95 Kč |
| 3 500 | 11,49605 Kč | 40 236,18 Kč |
| 5 000 | 11,15510 Kč | 55 775,50 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

