15 µH Shielded Drum Core, Wirewound Inductor 3.2 A 42mOhm Max 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU1063A-150Y

DigiKey Part Number
SRU1063A-150YTR-ND - Tape & Reel (TR)
SRU1063A-150YCT-ND - Cut Tape (CT)
SRU1063A-150YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU1063A-150Y
Description
FIXED IND 15UH 3.2A 42 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 3.2 A 42mOhm Max 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
3.4A
Shielding
Shielded
DC Resistance (DCR)
42mOhm Max
Q @ Freq
12 @ 2.52MHz
Frequency - Self Resonant
14MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
4-SMD
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.268" (6.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 888
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1018,89800 Kč188,98 Kč
10015,53850 Kč1 553,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,55420 Kč6 777,10 Kč
1 00012,78085 Kč12 780,85 Kč
1 50012,34963 Kč18 524,44 Kč
2 50011,82758 Kč29 568,95 Kč
3 50011,49605 Kč40 236,18 Kč
5 00011,15510 Kč55 775,50 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč