
SRU1063A-100Y | |
|---|---|
DigiKey Part Number | SRU1063A-100YTR-ND - Tape & Reel (TR) SRU1063A-100YCT-ND - Cut Tape (CT) SRU1063A-100YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1063A-100Y |
Description | FIXED IND 10UH 3.8A 18 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 3.8 A 18mOhm Max 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18mOhm Max | |
Q @ Freq | 14 @ 2.52MHz | |
Frequency - Self Resonant | 18MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.268" (6.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,10000 Kč | 22,10 Kč |
| 10 | 18,20800 Kč | 182,08 Kč |
| 100 | 14,97710 Kč | 1 497,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,06490 Kč | 6 532,45 Kč |
| 1 000 | 12,31972 Kč | 12 319,72 Kč |
| 1 500 | 11,90405 Kč | 17 856,08 Kč |
| 2 500 | 11,40085 Kč | 28 502,12 Kč |
| 3 500 | 11,08126 Kč | 38 784,41 Kč |
| 5 000 | 10,75259 Kč | 53 762,95 Kč |
| 12 500 | 10,44605 Kč | 130 575,62 Kč |
| Unit Price without VAT: | 22,10000 Kč |
|---|---|
| Unit Price with VAT: | 26,74100 Kč |

