10 µH Shielded Drum Core, Wirewound Inductor 4.5 A 18.5mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU1048-100Y

DigiKey Part Number
118-SRU1048-100YTR-ND - Tape & Reel (TR)
118-SRU1048-100YCT-ND - Cut Tape (CT)
118-SRU1048-100YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU1048-100Y
Description
FIXED IND 10UH 4.5A 18.5 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 4.5 A 18.5mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU1048-100Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
18.5mOhm
Series
Q @ Freq
26 @ 7.96MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
16MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.201" (5.10mm)
Current - Saturation (Isat)
3.7A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26 486
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1016,04200 Kč160,42 Kč
10013,19300 Kč1 319,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60011,33122 Kč6 798,73 Kč
1 20010,68483 Kč12 821,80 Kč
1 80010,32437 Kč18 583,87 Kč
3 0009,88782 Kč29 663,46 Kč
4 2009,61064 Kč40 364,69 Kč
6 0009,32563 Kč55 953,78 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč