1 µH Shielded Drum Core, Wirewound Inductor 5.2 A 20mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR7045-1R0M

DigiKey Part Number
SRR7045-1R0MTR-ND - Tape & Reel (TR)
SRR7045-1R0MCT-ND - Cut Tape (CT)
SRR7045-1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR7045-1R0M
Description
FIXED IND 1UH 5.2A 20 MOHM SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 5.2 A 20mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR7045-1R0M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
20mOhm Max
Series
Q @ Freq
10 @ 7.96MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
60MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Current - Saturation (Isat)
6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 830
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1011,69600 Kč116,96 Kč
1009,61920 Kč961,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,91079 Kč7 910,79 Kč
2 0007,45965 Kč14 919,30 Kč
3 0007,20798 Kč21 623,94 Kč
5 0006,90326 Kč34 516,30 Kč
7 0006,70982 Kč46 968,74 Kč
10 0006,51083 Kč65 108,30 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč