
SRR6040A-270M | |
|---|---|
DigiKey Part Number | SRR6040A-270MTR-ND - Tape & Reel (TR) SRR6040A-270MCT-ND - Cut Tape (CT) SRR6040A-270MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6040A-270M |
Description | FIXED IND 27UH 1.2A 105 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Inductor 1.2 A 105mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | SRR6040A-270M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 105mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.264" L x 0.264" W (6.70mm x 6.70mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 10 | 15,72400 Kč | 157,24 Kč |
| 25 | 14,54120 Kč | 363,53 Kč |
| 50 | 13,70780 Kč | 685,39 Kč |
| 100 | 12,92470 Kč | 1 292,47 Kč |
| 250 | 11,95640 Kč | 2 989,10 Kč |
| 500 | 11,27354 Kč | 5 636,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,63004 Kč | 10 630,04 Kč |
| 2 000 | 10,02433 Kč | 20 048,66 Kč |
| 3 000 | 9,68651 Kč | 29 059,53 Kč |
| 5 000 | 9,27741 Kč | 46 387,05 Kč |
| 7 000 | 9,01770 Kč | 63 123,90 Kč |
| 10 000 | 8,86731 Kč | 88 673,10 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |

