18 µH Shielded Inductor 1.5 A 75mOhm Max Nonstandard, Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR6040A-180M

DigiKey Part Number
SRR6040A-180MTR-ND - Tape & Reel (TR)
SRR6040A-180MCT-ND - Cut Tape (CT)
SRR6040A-180MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR6040A-180M
Description
FIXED IND 18UH 1.5A 75 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
18 µH Shielded Inductor 1.5 A 75mOhm Max Nonstandard, Corner Terminals
Datasheet
 Datasheet
EDA/CAD Models
SRR6040A-180M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.35A
Shielding
Shielded
DC Resistance (DCR)
75mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard, Corner Terminals
Supplier Device Package
-
Size / Dimension
0.264" L x 0.264" W (6.70mm x 6.70mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 957
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1016,46200 Kč164,62 Kč
2515,22760 Kč380,69 Kč
5014,35840 Kč717,92 Kč
10013,53740 Kč1 353,74 Kč
25012,52320 Kč3 130,80 Kč
50011,80802 Kč5 904,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,13419 Kč11 134,19 Kč
2 00010,49953 Kč20 999,06 Kč
3 00010,14567 Kč30 437,01 Kč
5 0009,71720 Kč48 586,00 Kč
7 0009,44520 Kč66 116,40 Kč
10 0009,16540 Kč91 654,00 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč