
SRR6040A-120M | |
|---|---|
DigiKey Part Number | SRR6040A-120MTR-ND - Tape & Reel (TR) SRR6040A-120MCT-ND - Cut Tape (CT) SRR6040A-120MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6040A-120M |
Description | FIXED IND 12UH 1.7A 55 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Inductor 1.7 A 55mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | SRR6040A-120M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.61A | |
Shielding | Shielded | |
DC Resistance (DCR) | 55mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.264" L x 0.264" W (6.70mm x 6.70mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 16,46200 Kč | 164,62 Kč |
| 25 | 15,22760 Kč | 380,69 Kč |
| 50 | 14,35840 Kč | 717,92 Kč |
| 100 | 13,53740 Kč | 1 353,74 Kč |
| 250 | 12,52320 Kč | 3 130,80 Kč |
| 500 | 11,80802 Kč | 5 904,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,13419 Kč | 11 134,19 Kč |
| 2 000 | 10,49953 Kč | 20 999,06 Kč |
| 3 000 | 10,14567 Kč | 30 437,01 Kč |
| 5 000 | 9,71720 Kč | 48 586,00 Kč |
| 7 000 | 9,44520 Kč | 66 116,40 Kč |
| 10 000 | 9,16540 Kč | 91 654,00 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |


