100 µH Shielded Inductor 650 mA 345mOhm Max Nonstandard, Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR6040A-101M

DigiKey Part Number
SRR6040A-101MTR-ND - Tape & Reel (TR)
SRR6040A-101MCT-ND - Cut Tape (CT)
SRR6040A-101MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR6040A-101M
Description
FIXED IND 100UH 650MA 345 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µH Shielded Inductor 650 mA 345mOhm Max Nonstandard, Corner Terminals
Datasheet
 Datasheet
EDA/CAD Models
SRR6040A-101M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
570mA
Shielding
Shielded
DC Resistance (DCR)
345mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard, Corner Terminals
Supplier Device Package
-
Size / Dimension
0.264" L x 0.264" W (6.70mm x 6.70mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1016,46200 Kč164,62 Kč
2515,22760 Kč380,69 Kč
5014,35840 Kč717,92 Kč
10013,53740 Kč1 353,74 Kč
25012,52320 Kč3 130,80 Kč
50011,80802 Kč5 904,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,13419 Kč11 134,19 Kč
2 00010,49953 Kč20 999,06 Kč
3 00010,14567 Kč30 437,01 Kč
5 0009,71720 Kč48 586,00 Kč
7 0009,44520 Kč66 116,40 Kč
10 0009,16540 Kč91 654,00 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč