22 µH Shielded Drum Core, Wirewound Inductor 1.3 A 96mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR6038-220Y

DigiKey Part Number
SRR6038-220YTR-ND - Tape & Reel (TR)
SRR6038-220YCT-ND - Cut Tape (CT)
SRR6038-220YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR6038-220Y
Description
FIXED IND 22UH 1.3A 96 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 1.3 A 96mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR6038-220Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
96mOhm Max
Series
Q @ Freq
8.8 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
13.9MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.268" L x 0.268" W (6.80mm x 6.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Current - Saturation (Isat)
1.6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 271
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1013,14500 Kč131,45 Kč
10010,79930 Kč1 079,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,54073 Kč8 540,73 Kč
2 0008,06848 Kč16 136,96 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč