
SRR6028-5R0Y | |
|---|---|
DigiKey Part Number | 118-SRR6028-5R0YTR-ND - Tape & Reel (TR) 118-SRR6028-5R0YCT-ND - Cut Tape (CT) 118-SRR6028-5R0YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6028-5R0Y |
Description | FIXED IND 5UH 2.4A 36 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 µH Shielded Drum Core, Wirewound Inductor 2.4 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6028-5R0Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 5 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36mOhm Max | |
Q @ Freq | 7.5 @ 7.96MHz | |
Frequency - Self Resonant | 38MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,52000 Kč | 13,52 Kč |
| 10 | 11,15200 Kč | 111,52 Kč |
| 100 | 9,16500 Kč | 916,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,99324 Kč | 3 996,62 Kč |
| 1 000 | 7,53697 Kč | 7 536,97 Kč |
| 1 500 | 7,28238 Kč | 10 923,57 Kč |
| 2 500 | 6,97417 Kč | 17 435,42 Kč |
| 3 500 | 6,77842 Kč | 23 724,47 Kč |
| 5 000 | 6,57707 Kč | 32 885,35 Kč |
| 12 500 | 6,08752 Kč | 76 094,00 Kč |
| 25 000 | 6,05975 Kč | 151 493,75 Kč |
| Unit Price without VAT: | 13,52000 Kč |
|---|---|
| Unit Price with VAT: | 16,35920 Kč |


