
SRR6028-101Y | |
|---|---|
DigiKey Part Number | 118-SRR6028-101YTR-ND - Tape & Reel (TR) 118-SRR6028-101YCT-ND - Cut Tape (CT) 118-SRR6028-101YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6028-101Y |
Description | FIXED IND 100UH 580MA 500 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 580 mA 500mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6028-101Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 500mOhm Max |
Series | Q @ Freq 8.5 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 14MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.268" L x 0.268" W (6.80mm x 6.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 550mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 11,61700 Kč | 116,17 Kč |
| 100 | 9,55390 Kč | 955,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,33302 Kč | 4 166,51 Kč |
| 1 000 | 7,85710 Kč | 7 857,10 Kč |
| 1 500 | 7,59168 Kč | 11 387,52 Kč |
| 2 500 | 7,27040 Kč | 18 176,00 Kč |
| 3 500 | 7,06632 Kč | 24 732,12 Kč |
| 5 000 | 6,85641 Kč | 34 282,05 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |


