
SRR5028-5R3Y | |
|---|---|
DigiKey Part Number | SRR5028-5R3YTR-ND - Tape & Reel (TR) SRR5028-5R3YCT-ND - Cut Tape (CT) SRR5028-5R3YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR5028-5R3Y |
Description | FIXED IND 5.3UH 2.3A 40 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.3 µH Shielded Drum Core, Wirewound Inductor 2.3 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR5028-5R3Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 5.3 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | 7 @ 7.96MHz | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,33000 Kč | 13,33 Kč |
| 10 | 10,93600 Kč | 109,36 Kč |
| 100 | 8,99650 Kč | 899,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 7,99768 Kč | 3 199,07 Kč |
| 800 | 7,54124 Kč | 6 032,99 Kč |
| 1 200 | 7,28633 Kč | 8 743,60 Kč |
| 2 000 | 6,97774 Kč | 13 955,48 Kč |
| 2 800 | 6,78180 Kč | 18 989,04 Kč |
| 4 000 | 6,58025 Kč | 26 321,00 Kč |
| 10 000 | 6,09019 Kč | 60 901,90 Kč |
| 20 000 | 5,93655 Kč | 118 731,00 Kč |
| Unit Price without VAT: | 13,33000 Kč |
|---|---|
| Unit Price with VAT: | 16,12930 Kč |

