
SRR4028-1R2Y | |
|---|---|
DigiKey Part Number | SRR4028-1R2YTR-ND - Tape & Reel (TR) SRR4028-1R2YCT-ND - Cut Tape (CT) SRR4028-1R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4028-1R2Y |
Description | FIXED IND 1.2UH 3.1A 20 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 3.1 A 20mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRR4028-1R2Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.56A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | 9.34 @ 7.96MHz | |
Frequency - Self Resonant | 176MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1919 (4848 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,29700 Kč | 112,97 Kč |
| 100 | 9,28320 Kč | 928,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,09766 Kč | 4 048,83 Kč |
| 1 000 | 7,63529 Kč | 7 635,29 Kč |
| 1 500 | 7,37730 Kč | 11 065,95 Kč |
| 2 500 | 7,06499 Kč | 17 662,47 Kč |
| 3 500 | 6,86665 Kč | 24 033,28 Kč |
| 5 000 | 6,66271 Kč | 33 313,55 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

