1.2 µH Shielded Drum Core, Wirewound Inductor 3.1 A 20mOhm Max 1919 (4848 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR4028-1R2Y

DigiKey Part Number
SRR4028-1R2YTR-ND - Tape & Reel (TR)
SRR4028-1R2YCT-ND - Cut Tape (CT)
SRR4028-1R2YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR4028-1R2Y
Description
FIXED IND 1.2UH 3.1A 20 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Drum Core, Wirewound Inductor 3.1 A 20mOhm Max 1919 (4848 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRR4028-1R2Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.56A
Shielding
Shielded
DC Resistance (DCR)
20mOhm Max
Q @ Freq
9.34 @ 7.96MHz
Frequency - Self Resonant
176MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1919 (4848 Metric)
Supplier Device Package
-
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 123
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
1011,29700 Kč112,97 Kč
1009,28320 Kč928,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,09766 Kč4 048,83 Kč
1 0007,63529 Kč7 635,29 Kč
1 5007,37730 Kč11 065,95 Kč
2 5007,06499 Kč17 662,47 Kč
3 5006,86665 Kč24 033,28 Kč
5 0006,66271 Kč33 313,55 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč