
SRR1280-470M | |
|---|---|
DigiKey Part Number | SRR1280-470MTR-ND - Tape & Reel (TR) SRR1280-470MCT-ND - Cut Tape (CT) SRR1280-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1280-470M |
Description | FIXED IND 47UH 2.9A 80 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 2.9 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1280-470M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 24 @ 2.52MHz | |
Frequency - Self Resonant | 7.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 20,05300 Kč | 200,53 Kč |
| 100 | 16,48550 Kč | 1 648,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 14,65555 Kč | 5 862,22 Kč |
| 800 | 13,81958 Kč | 11 055,66 Kč |
| 1 200 | 13,35315 Kč | 16 023,78 Kč |
| 2 000 | 12,78841 Kč | 25 576,82 Kč |
| 2 800 | 12,42984 Kč | 34 803,55 Kč |
| 4 000 | 12,06109 Kč | 48 244,36 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

