
SRR1260-3R3Y | |
|---|---|
DigiKey Part Number | SRR1260-3R3YTR-ND - Tape & Reel (TR) SRR1260-3R3YCT-ND - Cut Tape (CT) SRR1260-3R3YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260-3R3Y |
Description | FIXED IND 3.3UH 7.6A 12 MOHM SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 7.6 A 12mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260-3R3Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12mOhm Max | |
Q @ Freq | 20 @ 7.96MHz | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,12100 Kč | 181,21 Kč |
| 100 | 14,90230 Kč | 1 490,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 12,80003 Kč | 7 680,02 Kč |
| 1 200 | 12,07018 Kč | 14 484,22 Kč |
| 1 800 | 11,66299 Kč | 20 993,38 Kč |
| 3 000 | 11,17010 Kč | 33 510,30 Kč |
| 4 200 | 10,85712 Kč | 45 599,90 Kč |
| 6 000 | 10,53519 Kč | 63 211,14 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

