
SRR1240-270M | |
|---|---|
DigiKey Part Number | SRR1240-270MTR-ND - Tape & Reel (TR) SRR1240-270MCT-ND - Cut Tape (CT) SRR1240-270MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1240-270M |
Description | FIXED IND 27UH 2.55A 85 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Drum Core, Wirewound Inductor 2.55 A 85mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1240-270M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 85mOhm Max | |
Q @ Freq | 16 @ 2.52MHz | |
Frequency - Self Resonant | 15.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 20,38900 Kč | 203,89 Kč |
| 100 | 16,76480 Kč | 1 676,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 14,05396 Kč | 11 243,17 Kč |
| 1 600 | 13,25315 Kč | 21 205,04 Kč |
| 2 400 | 12,80659 Kč | 30 735,82 Kč |
| 4 000 | 12,26583 Kč | 49 063,32 Kč |
| 5 600 | 11,92255 Kč | 66 766,28 Kč |
| 8 000 | 11,56950 Kč | 92 556,00 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |

