82 µH Shielded Inductor 2.8 A 112mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1210A-820M

DigiKey Part Number
SRR1210A-820MTR-ND - Tape & Reel (TR)
SRR1210A-820MCT-ND - Cut Tape (CT)
SRR1210A-820MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1210A-820M
Description
FIXED IND 82UH 2.8A 112 MOHM SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
82 µH Shielded Inductor 2.8 A 112mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1210A-820M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.5A
Shielding
Shielded
DC Resistance (DCR)
112mOhm Max
Q @ Freq
15 @ 2.52MHz
Frequency - Self Resonant
3.5MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 367
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1025,32400 Kč253,24 Kč
2523,43360 Kč585,84 Kč
5022,09400 Kč1 104,70 Kč
10020,83000 Kč2 083,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25019,27028 Kč4 817,57 Kč
50018,17082 Kč9 085,41 Kč
75017,55741 Kč13 168,06 Kč
1 25016,81470 Kč21 018,37 Kč
1 75016,34305 Kč28 600,34 Kč
2 50015,85794 Kč39 644,85 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč