
SRR1210A-270M | |
|---|---|
DigiKey Part Number | SRR1210A-270MTR-ND - Tape & Reel (TR) SRR1210A-270MCT-ND - Cut Tape (CT) SRR1210A-270MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1210A-270M |
Description | FIXED IND 27UH 5A 40 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Inductor 5 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1210A-270M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | 16 @ 2.52MHz | |
Frequency - Self Resonant | 6.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 25,32400 Kč | 253,24 Kč |
| 25 | 23,43360 Kč | 585,84 Kč |
| 50 | 22,09400 Kč | 1 104,70 Kč |
| 100 | 20,83000 Kč | 2 083,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,27028 Kč | 4 817,57 Kč |
| 500 | 18,17082 Kč | 9 085,41 Kč |
| 750 | 17,55741 Kč | 13 168,06 Kč |
| 1 250 | 16,81470 Kč | 21 018,37 Kč |
| 1 750 | 16,34305 Kč | 28 600,34 Kč |
| 2 500 | 15,85794 Kč | 39 644,85 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

