SRR1210A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1210A-270M

DigiKey Part Number
SRR1210A-270MTR-ND - Tape & Reel (TR)
SRR1210A-270MCT-ND - Cut Tape (CT)
SRR1210A-270MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1210A-270M
Description
FIXED IND 27UH 5A 40 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 µH Shielded Inductor 5 A 40mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1210A-270M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.2A
Shielding
Shielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
16 @ 2.52MHz
Frequency - Self Resonant
6.5MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 477
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,47000 Kč29,47 Kč
1024,18600 Kč241,86 Kč
2522,37200 Kč559,30 Kč
5021,09220 Kč1 054,61 Kč
10019,88590 Kč1 988,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25018,39856 Kč4 599,64 Kč
50017,34856 Kč8 674,28 Kč
75016,76281 Kč12 572,11 Kč
1 25016,05358 Kč20 066,97 Kč
1 75015,60334 Kč27 305,84 Kč
2 50015,14017 Kč37 850,42 Kč
6 25014,31400 Kč89 462,50 Kč
Manufacturers Standard Package
Unit Price without VAT:29,47000 Kč
Unit Price with VAT:35,65870 Kč