
SRR1210-220M | |
---|---|
DigiKey Part Number | SRR1210-220MTR-ND - Tape & Reel (TR) SRR1210-220MCT-ND - Cut Tape (CT) SRR1210-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1210-220M |
Description | FIXED IND 22UH 5.2A 38 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 5.2 A 38mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1210-220M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38mOhm Max | |
Q @ Freq | 16 @ 2.52MHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,00000 Kč | 25,00 Kč |
10 | 20,58000 Kč | 205,80 Kč |
100 | 16,92230 Kč | 1 692,23 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 15,65500 Kč | 3 913,75 Kč |
500 | 14,76138 Kč | 7 380,69 Kč |
750 | 14,26300 Kč | 10 697,25 Kč |
1 250 | 13,65931 Kč | 17 074,14 Kč |
1 750 | 13,27597 Kč | 23 232,95 Kč |
2 500 | 12,88169 Kč | 32 204,23 Kč |
6 250 | 11,97725 Kč | 74 857,81 Kč |
Unit Price without VAT: | 25,00000 Kč |
---|---|
Unit Price with VAT: | 30,25000 Kč |