390 µH Shielded Drum Core, Wirewound Inductor 800 mA 670mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µH Shielded Drum Core, Wirewound Inductor 800 mA 670mOhm Max Nonstandard
SRR1208 (Bottom)

SRR1208-391KL

DigiKey Part Number
118-SRR1208-391KLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRR1208-391KL
Description
FIXED IND 390UH 800MA 670 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
390 µH Shielded Drum Core, Wirewound Inductor 800 mA 670mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1208-391KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Shielded
DC Resistance (DCR)
670mOhm Max
Q @ Freq
14 @ 796kHz
Frequency - Self Resonant
1.6MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Height - Seated (Max)
0.335" (8.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40011,82345 Kč4 729,38 Kč
80011,14836 Kč8 918,69 Kč
1 20010,77198 Kč12 926,38 Kč
2 00010,31621 Kč20 632,42 Kč
2 80010,02677 Kč28 074,96 Kč
4 0009,72911 Kč38 916,44 Kč
Manufacturers Standard Package
Unit Price without VAT:11,82345 Kč
Unit Price with VAT:14,30637 Kč