


SRR1208-271KL | |
|---|---|
DigiKey Part Number | 118-SRR1208-271KLTR-ND - Tape & Reel (TR) 118-SRR1208-271KLCT-ND - Cut Tape (CT) 118-SRR1208-271KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1208-271KL |
Description | FIXED IND 270UH 950MA 400 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 µH Shielded Drum Core, Wirewound Inductor 950 mA 400mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1208-271KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 13 @ 796kHz | |
Frequency - Self Resonant | 2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 16,16800 Kč | 161,68 Kč |
| 100 | 13,30010 Kč | 1 330,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 11,82345 Kč | 4 729,38 Kč |
| 800 | 11,14836 Kč | 8 918,69 Kč |
| 1 200 | 10,77198 Kč | 12 926,38 Kč |
| 2 000 | 10,31621 Kč | 20 632,42 Kč |
| 2 800 | 10,02677 Kč | 28 074,96 Kč |
| 4 000 | 9,72911 Kč | 38 916,44 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

