270 µH Shielded Drum Core, Wirewound Inductor 950 mA 400mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µH Shielded Drum Core, Wirewound Inductor 950 mA 400mOhm Max Nonstandard
SRR1208 (Bottom)

SRR1208-271KL

DigiKey Part Number
118-SRR1208-271KLTR-ND - Tape & Reel (TR)
118-SRR1208-271KLCT-ND - Cut Tape (CT)
118-SRR1208-271KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1208-271KL
Description
FIXED IND 270UH 950MA 400 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
270 µH Shielded Drum Core, Wirewound Inductor 950 mA 400mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1208-271KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.25A
Shielding
Shielded
DC Resistance (DCR)
400mOhm Max
Q @ Freq
13 @ 796kHz
Frequency - Self Resonant
2MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Height - Seated (Max)
0.335" (8.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 229
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1016,16800 Kč161,68 Kč
10013,30010 Kč1 330,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40011,82345 Kč4 729,38 Kč
80011,14836 Kč8 918,69 Kč
1 20010,77198 Kč12 926,38 Kč
2 00010,31621 Kč20 632,42 Kč
2 80010,02677 Kč28 074,96 Kč
4 0009,72911 Kč38 916,44 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč