
SRR1206-221KL | |
|---|---|
DigiKey Part Number | 118-SRR1206-221KLTR-ND - Tape & Reel (TR) 118-SRR1206-221KLCT-ND - Cut Tape (CT) 118-SRR1206-221KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1206-221KL |
Description | FIXED IND 220UH 700MA 460 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 700 mA 460mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1206-221KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 460mOhm Max | |
Q @ Freq | 11 @ 796kHz | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 15,83200 Kč | 158,32 Kč |
| 100 | 13,01250 Kč | 1 301,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 11,17688 Kč | 6 706,13 Kč |
| 1 200 | 10,53943 Kč | 12 647,32 Kč |
| 1 800 | 10,18379 Kč | 18 330,82 Kč |
| 3 000 | 9,75315 Kč | 29 259,45 Kč |
| 4 200 | 9,47985 Kč | 39 815,37 Kč |
| 6 000 | 9,19863 Kč | 55 191,78 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

