100 µH Shielded Drum Core, Wirewound Inductor 1.1 A 220mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1206-101YL

DigiKey Part Number
118-SRR1206-101YLTR-ND - Tape & Reel (TR)
118-SRR1206-101YLCT-ND - Cut Tape (CT)
118-SRR1206-101YLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1206-101YL
Description
FIXED IND 100UH 1.1A 220 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 1.1 A 220mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1206-101YL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Shielded
DC Resistance (DCR)
220mOhm Max
Q @ Freq
13 @ 796kHz
Frequency - Self Resonant
6MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Height - Seated (Max)
0.256" (6.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 716
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1015,83200 Kč158,32 Kč
10013,01250 Kč1 301,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60011,17688 Kč6 706,13 Kč
1 20010,53943 Kč12 647,32 Kč
1 80010,18379 Kč18 330,82 Kč
3 0009,75315 Kč29 259,45 Kč
4 2009,47985 Kč39 815,37 Kč
6 0009,19863 Kč55 191,78 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč