
SRR1050HA-6R8Y | |
|---|---|
DigiKey Part Number | 118-SRR1050HA-6R8YTR-ND - Tape & Reel (TR) 118-SRR1050HA-6R8YCT-ND - Cut Tape (CT) 118-SRR1050HA-6R8YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1050HA-6R8Y |
Description | IND 6.8UH 30% 5.4A SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 5.4 A 19mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 27MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.394" W (10.20mm x 10.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,29000 Kč | 22,29 Kč |
| 10 | 18,35100 Kč | 183,51 Kč |
| 25 | 16,97240 Kč | 424,31 Kč |
| 50 | 16,00580 Kč | 800,29 Kč |
| 100 | 15,08930 Kč | 1 508,93 Kč |
| 250 | 13,95944 Kč | 3 489,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 12,79260 Kč | 8 954,82 Kč |
| 1 400 | 12,06340 Kč | 16 888,76 Kč |
| 2 100 | 11,65667 Kč | 24 479,01 Kč |
| 3 500 | 11,16423 Kč | 39 074,81 Kč |
| 4 900 | 10,85158 Kč | 53 172,74 Kč |
| 7 000 | 10,54519 Kč | 73 816,33 Kč |
| Unit Price without VAT: | 22,29000 Kč |
|---|---|
| Unit Price with VAT: | 26,97090 Kč |

