56 µH Shielded Drum Core, Wirewound Inductor 1.9 A 160mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1050HA-560Y

DigiKey Part Number
118-SRR1050HA-560YTR-ND - Tape & Reel (TR)
118-SRR1050HA-560YCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SRR1050HA-560Y
Description
FIXED IND 56UH 1.9A 160 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
56 µH Shielded Drum Core, Wirewound Inductor 1.9 A 160mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Shielded
DC Resistance (DCR)
160mOhm Max
Q @ Freq
-
Frequency - Self Resonant
5.5MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.402" L x 0.394" W (10.20mm x 10.00mm)
Height - Seated (Max)
0.201" (5.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 584
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1018,49900 Kč184,99 Kč
2517,10920 Kč427,73 Kč
5016,13480 Kč806,74 Kč
10015,21100 Kč1 521,10 Kč
25014,07200 Kč3 518,00 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
70012,96657 Kč9 076,60 Kč
1 40011,99991 Kč16 799,87 Kč
2 10011,46631 Kč24 079,25 Kč
3 50010,82555 Kč37 889,42 Kč
4 90010,63022 Kč52 088,08 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč