47 µH Shielded Drum Core, Wirewound Inductor 2 A 127mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1050HA-470Y

DigiKey Part Number
118-SRR1050HA-470YTR-ND - Tape & Reel (TR)
118-SRR1050HA-470YCT-ND - Cut Tape (CT)
118-SRR1050HA-470YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1050HA-470Y
Description
FIXED IND 47UH 2A 127 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 2 A 127mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Shielded
DC Resistance (DCR)
127mOhm Max
Q @ Freq
-
Frequency - Self Resonant
5.9MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.402" L x 0.394" W (10.20mm x 10.00mm)
Height - Seated (Max)
0.201" (5.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 567
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1019,42300 Kč194,23 Kč
2517,96600 Kč449,15 Kč
5016,94120 Kč847,06 Kč
10015,97110 Kč1 597,11 Kč
25014,77588 Kč3 693,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70013,54071 Kč9 478,50 Kč
1 40012,76874 Kč17 876,24 Kč
2 10012,33822 Kč25 910,26 Kč
3 50011,81701 Kč41 359,53 Kč
4 90011,48612 Kč56 281,99 Kč
7 00011,14577 Kč78 020,39 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč